74LCX02MTCX | |
---|---|
DigiKey Part Number | 74LCX02MTCXTR-ND - Tape & Reel (TR) 74LCX02MTCXCT-ND - Cut Tape (CT) 74LCX02MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX02MTCX |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX02MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.01960 | ¥150.49 |
100 | ¥4.56380 | ¥456.38 |
250 | ¥3.88388 | ¥970.97 |
500 | ¥3.68966 | ¥1,844.83 |
1,000 | ¥2.81588 | ¥2,815.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.62165 | ¥6,554.12 |
5,000 | ¥2.52455 | ¥12,622.75 |
12,500 | ¥2.42746 | ¥30,343.25 |
25,000 | ¥2.40342 | ¥60,085.50 |