74ALVC16244MTDX | |
---|---|
DigiKey Part Number | 74ALVC16244MTDXTR-ND - Tape & Reel (TR) 74ALVC16244MTDXCT-ND - Cut Tape (CT) 74ALVC16244MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC16244MTDX |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC16244MTDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.41000 | ¥154.10 |
25 | ¥14.53800 | ¥363.45 |
100 | ¥11.63000 | ¥1,163.00 |
250 | ¥10.17656 | ¥2,544.14 |
500 | ¥9.88576 | ¥4,942.88 |