74ACTQ16373SSCX | |
---|---|
DigiKey Part Number | 74ACTQ16373SSCXTR-ND - Tape & Reel (TR) 74ACTQ16373SSCXCT-ND - Cut Tape (CT) 74ACTQ16373SSCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACTQ16373SSCX |
Description | IC D-TYPE TRANSP DUL 8:8 48SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ16373SSCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 5.3ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |