74AC244MTCX | |
---|---|
DigiKey Part Number | 74AC244MTCXTR-ND - Tape & Reel (TR) 74AC244MTCXCT-ND - Cut Tape (CT) 74AC244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC244MTCX |
Description | IC BUFF NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC244MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.13440 | ¥153.36 |
100 | ¥4.71000 | ¥471.00 |
250 | ¥4.16236 | ¥1,040.59 |
500 | ¥3.94334 | ¥1,971.67 |
1,000 | ¥3.06702 | ¥3,067.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.91366 | ¥7,284.15 |
5,000 | ¥2.80412 | ¥14,020.60 |
12,500 | ¥2.71649 | ¥33,956.12 |
25,000 | ¥2.71129 | ¥67,782.25 |