74AC240SCX | |
---|---|
DigiKey Part Number | 488-74AC240SCXTR-ND - Tape & Reel (TR) 488-74AC240SCXCT-ND - Cut Tape (CT) 488-74AC240SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC240SCX |
Description | IC BUFF INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC240SCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.12800 | ¥81.28 |
25 | ¥7.71720 | ¥192.93 |
100 | ¥5.92580 | ¥592.58 |
250 | ¥5.23688 | ¥1,309.22 |
500 | ¥4.96118 | ¥2,480.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.85869 | ¥3,858.69 |
2,000 | ¥3.66580 | ¥7,331.60 |
5,000 | ¥3.52797 | ¥17,639.85 |
10,000 | ¥3.41773 | ¥34,177.30 |