74AC138SCX | |
---|---|
DigiKey Part Number | 74AC138SCXTR-ND - Tape & Reel (TR) 74AC138SCXCT-ND - Cut Tape (CT) 74AC138SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC138SCX |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC138SCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.07000 | ¥60.70 |
25 | ¥5.70280 | ¥142.57 |
100 | ¥4.32200 | ¥432.20 |
250 | ¥3.67832 | ¥919.58 |
500 | ¥3.49434 | ¥1,747.17 |
1,000 | ¥2.66683 | ¥2,666.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.27622 | ¥5,690.55 |