74AC04MTCX | |
---|---|
DigiKey Part Number | 74AC04MTCXTR-ND - Tape & Reel (TR) 74AC04MTCXCT-ND - Cut Tape (CT) 74AC04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC04MTCX |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC04MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.23640 | ¥105.91 |
100 | ¥3.21170 | ¥321.17 |
250 | ¥2.73288 | ¥683.22 |
500 | ¥2.59644 | ¥1,298.22 |
1,000 | ¥1.98144 | ¥1,981.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84478 | ¥4,611.95 |
5,000 | ¥1.77645 | ¥8,882.25 |
12,500 | ¥1.70813 | ¥21,351.62 |
25,000 | ¥1.69122 | ¥42,280.50 |