50C02SS-TL-E | |
---|---|
DigiKey Part Number | 50C02SS-TL-EOSTR-ND - Tape & Reel (TR) 50C02SS-TL-EOSCT-ND - Cut Tape (CT) 50C02SS-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50C02SS-TL-E |
Description | TRANS NPN 50V 0.4A 3SSFP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 400 mA 500MHz 200 mW Surface Mount 3-SSFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 400 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-81 | |
Supplier Device Package | 3-SSFP | |
Base Product Number |