2SA2125-S-TD-H | |
---|---|
DigiKey Part Number | 2SA2125-S-TD-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA2125-S-TD-H |
Description | TRANS PNP 50V 3A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 3.5 W | |
Frequency - Transition | 390MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |