2N6028RLRPG

DigiKey Part Number
2N6028RLRPGOSTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N6028RLRPG
Description
PROGRAMMABLE UJT 40V TO92
Customer Reference
Detailed Description
Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads
EDA/CAD Models
2N6028RLRPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage
40V
Power Dissipation (Max)
300 mW
Voltage - Output
11V
Voltage - Offset (Vt)
600 mV
Current - Gate to Anode Leakage (Igao)
10 nA
Current - Valley (Iv)
25 µA
Current - Peak
150 nA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Base Product Number