2N5401_D10Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12,573
Unit Price: ¥2.87000
Datasheet

2N5401_D10Z

DigiKey Part Number
2N5401_D10Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5401_D10Z
Description
TRANS PNP 150V 0.6A TO92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 400MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
400MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number