2N4403RLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,650
Unit Price: ¥3.04000
Datasheet

Direct


onsemi
In Stock: 15,353
Unit Price: ¥2.79000
Datasheet

Direct


onsemi
In Stock: 9,323
Unit Price: ¥2.79000
Datasheet

Direct


onsemi
In Stock: 10,038
Unit Price: ¥2.79000
Datasheet

Similar


Micro Commercial Co
In Stock: 115
Unit Price: ¥3.61000
Datasheet

2N4403RLG

DigiKey Part Number
2N4403RLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N4403RLG
Description
TRANS PNP 40V 0.6A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
2N4403RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number