1SMA5934BT3G | |
---|---|
DigiKey Part Number | 1SMA5934BT3GOSTR-ND - Tape & Reel (TR) 1SMA5934BT3GOSCT-ND - Cut Tape (CT) 1SMA5934BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5934BT3G |
Description | DIODE ZENER 24V 1.5W SMA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5934BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.42360 | ¥142.36 |
500 | ¥1.31850 | ¥659.25 |
1,000 | ¥0.89651 | ¥896.51 |
2,000 | ¥0.82533 | ¥1,650.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79105 | ¥3,955.25 |
10,000 | ¥0.71195 | ¥7,119.50 |
25,000 | ¥0.70140 | ¥17,535.00 |
50,000 | ¥0.65921 | ¥32,960.50 |
125,000 | ¥0.65268 | ¥81,585.00 |