1N5402RLG | |
---|---|
DigiKey Part Number | 1N5402RLGOSTR-ND - Tape & Reel (TR) 1N5402RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5402RLG |
Description | DIODE GEN PURP 200V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5402RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69290 | ¥169.29 |
500 | ¥1.56708 | ¥783.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥1.06570 | ¥1,278.84 |
2,400 | ¥0.98104 | ¥2,354.50 |
6,000 | ¥0.94030 | ¥5,641.80 |
12,000 | ¥0.84627 | ¥10,155.24 |
30,000 | ¥0.83373 | ¥25,011.90 |
60,000 | ¥0.78358 | ¥47,014.80 |