1N5344BG | |
---|---|
DigiKey Part Number | 1N5344BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5344BG |
Description | DIODE ZENER 8.2V 5W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5344BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.33300 | ¥33.33 |
100 | ¥2.31760 | ¥231.76 |
500 | ¥1.80944 | ¥904.72 |
1,000 | ¥1.47079 | ¥1,470.79 |
2,000 | ¥1.31480 | ¥2,629.60 |
5,000 | ¥1.24792 | ¥6,239.60 |
10,000 | ¥1.15880 | ¥11,588.00 |
50,000 | ¥1.10319 | ¥55,159.50 |