1N5246B | |
---|---|
DigiKey Part Number | 1N5246B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5246B |
Description | DIODE ZENER 16V 500MW DO35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5246B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.48770 | ¥48.77 |
500 | ¥0.38324 | ¥191.62 |
1,000 | ¥0.26616 | ¥266.16 |
2,000 | ¥0.22048 | ¥440.96 |
5,000 | ¥0.20850 | ¥1,042.50 |
10,000 | ¥0.17745 | ¥1,774.50 |
50,000 | ¥0.14196 | ¥7,098.00 |