1N5221B | |
---|---|
DigiKey Part Number | 1N5221B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5221B |
Description | DIODE ZENER 2.4V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5221B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.87800 | ¥8.78 |
100 | ¥0.47450 | ¥47.45 |
500 | ¥0.37256 | ¥186.28 |
1,000 | ¥0.25869 | ¥258.69 |
2,000 | ¥0.21428 | ¥428.56 |
5,000 | ¥0.20265 | ¥1,013.25 |
10,000 | ¥0.17247 | ¥1,724.70 |
50,000 | ¥0.13798 | ¥6,899.00 |