OSTVZ023050 | |
---|---|
DigiKey Part Number | OSTVZ023050-ND |
Manufacturer | |
Manufacturer Product Number | OSTVZ023050 |
Description | TERM BLK HEADER 2POS GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 0.867" (22.01mm) | |
Panel Thickness | - | |
Positions Per Level | 2 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.150" (3.81mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥7.81600 | ¥78.16 |
25 | ¥7.28720 | ¥182.18 |
50 | ¥6.61540 | ¥330.77 |
100 | ¥6.58590 | ¥658.59 |
250 | ¥5.56132 | ¥1,390.33 |
500 | ¥5.26872 | ¥2,634.36 |
1,000 | ¥4.68328 | ¥4,683.28 |
5,000 | ¥3.80515 | ¥19,025.75 |