OSTVH025150 | |
---|---|
DigiKey Part Number | OSTVH025150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVH025150 |
Description | TERM BLOCK PLUG 2POS STR 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 (Mate), 4 (Input) | |
Number of Levels | 1 (Mate), 2 (Input) | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.49 Nm (4.3 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 1.142" (29.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
44 | ¥12.79977 | ¥563.19 |