OSTTJ025163 | |
---|---|
DigiKey Part Number | OSTTJ025163-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ025163 |
Description | TERM BLOCK PLUG 2POS STR 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - IEC | 300 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.34-2.5mm² | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Screw Size | - | |
Housing Material | Brass | |
Insulation Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥6.69795 | ¥1,339.59 |