EDZ350/3 | |
---|---|
DigiKey Part Number | ED1644-ND |
Manufacturer | |
Manufacturer Product Number | EDZ350/3 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Copper | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥10.85300 | ¥108.53 |
25 | ¥10.05840 | ¥251.46 |
50 | ¥9.04360 | ¥452.18 |
200 | ¥8.82235 | ¥1,764.47 |
400 | ¥7.71940 | ¥3,087.76 |
600 | ¥7.05785 | ¥4,234.71 |
1,000 | ¥6.39611 | ¥6,396.11 |
5,000 | ¥5.62420 | ¥28,121.00 |