EDSTLZ951/2 | |
---|---|
DigiKey Part Number | ED2427-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ951/2 |
Description | TERM BLOCK HDR 2POS 90DEG 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | Solder | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥18.94800 | ¥189.48 |
25 | ¥17.74560 | ¥443.64 |
50 | ¥15.77540 | ¥788.77 |
100 | ¥15.43220 | ¥1,543.22 |
300 | ¥14.23200 | ¥4,269.60 |
500 | ¥12.86036 | ¥6,430.18 |
1,000 | ¥11.40276 | ¥11,402.76 |
5,000 | ¥10.71689 | ¥53,584.45 |