ED365/5 | |
---|---|
DigiKey Part Number | ED2357-ND |
Manufacturer | |
Manufacturer Product Number | ED365/5 |
Description | TERM BLK 5POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Copper | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥20.17100 | ¥201.71 |
25 | ¥18.69880 | ¥467.47 |
50 | ¥16.81200 | ¥840.60 |
100 | ¥16.40150 | ¥1,640.15 |
250 | ¥14.35108 | ¥3,587.77 |
500 | ¥13.12108 | ¥6,560.54 |
1,000 | ¥11.89100 | ¥11,891.00 |
5,000 | ¥10.45588 | ¥52,279.40 |