XW4M-12D2-H1DS | |
---|---|
DigiKey Part Number | 39-XW4M-12D2-H1DS-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-12D2-H1DS |
Description | PLUG,DOUBLE-ROW,RIGHT-ANGLE,TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-12D2-H1DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 6 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.130" (3.30mm) | |
Insulation Height | 0.421" (10.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.71000 | ¥68.71 |
10 | ¥62.09700 | ¥620.97 |
25 | ¥58.66200 | ¥1,466.55 |
45 | ¥57.23133 | ¥2,575.41 |
90 | ¥54.37067 | ¥4,893.36 |
270 | ¥48.64711 | ¥13,134.72 |
450 | ¥45.78553 | ¥20,603.49 |
945 | ¥40.06241 | ¥37,858.98 |