XR2P2041 | |
---|---|
DigiKey Part Number | Z12505-ND |
Manufacturer | |
Manufacturer Product Number | XR2P2041 |
Description | CONN SOCKET SIP 20POS GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Threaded |
Datasheet | Datasheet |
EDA/CAD Models | XR2P2041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 20 (1 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Threaded | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Brass | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.138" (3.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥60.88400 | ¥608.84 |
25 | ¥57.51480 | ¥1,437.87 |
50 | ¥56.11240 | ¥2,805.62 |
100 | ¥53.30710 | ¥5,330.71 |
300 | ¥47.69597 | ¥14,308.79 |
500 | ¥44.89040 | ¥22,445.20 |
1,000 | ¥39.27907 | ¥39,279.07 |