XG4U-1004 | |
---|---|
DigiKey Part Number | Z12451-ND |
Manufacturer | |
Manufacturer Product Number | XG4U-1004 |
Description | STRAIN RELIEF 10POS WITH LOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4U-1004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 10 | |
For Use With/Related Products | XG4 Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.13500 | ¥81.35 |
25 | ¥7.79000 | ¥194.75 |
50 | ¥7.61680 | ¥380.84 |
200 | ¥7.27035 | ¥1,454.07 |
400 | ¥6.57773 | ¥2,631.09 |
600 | ¥6.09510 | ¥3,657.06 |