XG4T-6404 | |
---|---|
DigiKey Part Number | Z12450-ND |
Manufacturer | |
Manufacturer Product Number | XG4T-6404 |
Description | STRAIN RELIEF 64POS FLAT CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4T-6404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 64 | |
For Use With/Related Products | XG4 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95900 | ¥59.59 |
25 | ¥5.44720 | ¥136.18 |
50 | ¥5.12600 | ¥256.30 |
200 | ¥4.91305 | ¥982.61 |
400 | ¥4.48590 | ¥1,794.36 |
600 | ¥4.27238 | ¥2,563.43 |
1,000 | ¥3.52470 | ¥3,524.70 |
2,600 | ¥3.20423 | ¥8,331.00 |