XG4T-6004 | |
---|---|
DigiKey Part Number | Z5273-ND |
Manufacturer | |
Manufacturer Product Number | XG4T-6004 |
Description | STRAIN RELIEF 60POS FLAT CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4T-6004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 60 | |
For Use With/Related Products | XG4 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥4.76325 | ¥952.65 |