XG4T-5004 | |
---|---|
DigiKey Part Number | Z12449-ND |
Manufacturer | |
Manufacturer Product Number | XG4T-5004 |
Description | CONN STRAIN RELIEF WITH LOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4T-5004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 50 | |
For Use With/Related Products | XG4 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.01300 | ¥40.13 |
25 | ¥3.67240 | ¥91.81 |
50 | ¥3.45480 | ¥172.74 |
200 | ¥3.31080 | ¥662.16 |
400 | ¥3.02303 | ¥1,209.21 |
600 | ¥2.87908 | ¥1,727.45 |
1,000 | ¥2.53438 | ¥2,534.38 |