XG4T-2604 | |
---|---|
DigiKey Part Number | OR1077-ND |
Manufacturer | |
Manufacturer Product Number | XG4T-2604 |
Description | STRAIN RELIEF 26POS FLAT CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4T-2604 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 26 | |
For Use With/Related Products | XG4 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.85600 | ¥28.56 |
25 | ¥2.60800 | ¥65.20 |
50 | ¥2.45520 | ¥122.76 |
200 | ¥2.35315 | ¥470.63 |
400 | ¥2.14848 | ¥859.39 |
600 | ¥2.04610 | ¥1,227.66 |
1,000 | ¥1.80124 | ¥1,801.24 |