XG4T-1404 | |
---|---|
DigiKey Part Number | Z5270-ND |
Manufacturer | |
Manufacturer Product Number | XG4T-1404 |
Description | STRAIN RELIEF 14POS FLAT CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4T-1404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | XG4 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.32100 | ¥23.21 |
25 | ¥2.04360 | ¥51.09 |
50 | ¥1.87700 | ¥93.85 |
200 | ¥1.80395 | ¥360.79 |
400 | ¥1.62013 | ¥648.05 |
600 | ¥1.54637 | ¥927.82 |
1,000 | ¥1.29644 | ¥1,296.44 |