XG4S-1004 | |
---|---|
DigiKey Part Number | OR927-ND |
Manufacturer | |
Manufacturer Product Number | XG4S-1004 |
Description | CONN STRAIN RLF 10POS FOR GX4E |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4S-1004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 10 | |
For Use With/Related Products | XG4 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.78100 | ¥57.81 |
25 | ¥5.28080 | ¥132.02 |
40 | ¥4.97075 | ¥198.83 |
80 | ¥4.76263 | ¥381.01 |
230 | ¥4.34874 | ¥1,000.21 |
500 | ¥4.14178 | ¥2,070.89 |
1,000 | ¥3.41700 | ¥3,417.00 |
2,500 | ¥3.10634 | ¥7,765.85 |