XG4E-6431 | |
---|---|
DigiKey Part Number | OR975-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-6431 |
Description | CONN PLUG 64POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-6431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.48000 | ¥95.48 |
10 | ¥84.66000 | ¥846.60 |
30 | ¥81.40300 | ¥2,442.09 |
60 | ¥78.14633 | ¥4,688.78 |
90 | ¥73.80522 | ¥6,642.47 |
240 | ¥67.29271 | ¥16,150.25 |
450 | ¥62.95131 | ¥28,328.09 |
960 | ¥57.74160 | ¥55,431.94 |