XG4E-6431-S012 | |
---|---|
DigiKey Part Number | Z8730-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-6431-S012 |
Description | REPL CONN COVER ONLY 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For XG4 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 64 | |
For Use With/Related Products | XG4 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.45700 | ¥214.57 |
30 | ¥20.32067 | ¥609.62 |
60 | ¥19.84900 | ¥1,190.94 |
120 | ¥18.90317 | ¥2,268.38 |
270 | ¥16.54052 | ¥4,465.94 |
510 | ¥16.06796 | ¥8,194.66 |
1,020 | ¥13.70496 | ¥13,979.06 |
2,520 | ¥12.75982 | ¥32,154.75 |