XG4E-2031-S005 | |
---|---|
DigiKey Part Number | Z8728-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-2031-S005 |
Description | REPL COVER ONLY 20POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For XG4 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 20 | |
For Use With/Related Products | XG4 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.69200 | ¥126.92 |
25 | ¥12.15320 | ¥303.83 |
70 | ¥11.88386 | ¥831.87 |
140 | ¥11.34436 | ¥1,588.21 |
280 | ¥10.26364 | ¥2,873.82 |
560 | ¥9.45339 | ¥5,293.90 |
1,050 | ¥8.10294 | ¥8,508.09 |
2,520 | ¥7.56278 | ¥19,058.21 |