XG4E-1431-S006 | |
---|---|
DigiKey Part Number | XG4E-1431-S006-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-1431-S006 |
Description | REPL COVER ONLY 14POS |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For XG4 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 14 | |
For Use With/Related Products | XG4 Series | |
Features | Feed Through | |
Base Product Number |