XF3M-4025-1B | |
---|---|
DigiKey Part Number | 39-XF3M-4025-1BTR-ND - Tape & Reel (TR) 39-XF3M-4025-1BCT-ND - Cut Tape (CT) 39-XF3M-4025-1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-4025-1B |
Description | CONN FFC FPC TOP 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-4025-1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.05800 | ¥160.58 |
25 | ¥15.37520 | ¥384.38 |
50 | ¥15.03540 | ¥751.77 |
100 | ¥14.35160 | ¥1,435.16 |
250 | ¥12.98496 | ¥3,246.24 |
500 | ¥11.95988 | ¥5,979.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.90956 | ¥14,864.34 |
3,000 | ¥9.56787 | ¥28,703.61 |
7,500 | ¥9.08947 | ¥68,171.03 |