XC5E-5021-A | |
---|---|
DigiKey Part Number | 39-XC5E-5021-A-ND |
Manufacturer | |
Manufacturer Product Number | XC5E-5021-A |
Description | CONN DIN PLUG 50POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Plug, Male Pins Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 50 | |
Number of Positions Loaded | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
40 | ¥41.25625 | ¥1,650.25 |
120 | ¥39.29208 | ¥4,715.05 |
1,000 | ¥28.48671 | ¥28,486.71 |