XC5C-4822A | |
---|---|
DigiKey Part Number | Z12414-ND |
Manufacturer | |
Manufacturer Product Number | XC5C-4822A |
Description | CONN DIN PLUG 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥37.17400 | ¥371.74 |
25 | ¥35.21040 | ¥880.26 |
50 | ¥34.39080 | ¥1,719.54 |
100 | ¥32.75300 | ¥3,275.30 |
250 | ¥28.65880 | ¥7,164.70 |
450 | ¥27.84000 | ¥12,528.00 |
950 | ¥23.74595 | ¥22,558.65 |
2,400 | ¥22.10828 | ¥53,059.87 |