XC5B-5031-0 | |
---|---|
DigiKey Part Number | Z6563-ND |
Manufacturer | |
Manufacturer Product Number | XC5B-5031-0 |
Description | CONN DIN RCPT 50POS PCB GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥39.81800 | ¥398.18 |
25 | ¥37.71600 | ¥942.90 |
40 | ¥36.83750 | ¥1,473.50 |
80 | ¥35.08250 | ¥2,806.60 |
240 | ¥30.69783 | ¥7,367.48 |
440 | ¥29.82061 | ¥13,121.07 |
960 | ¥25.43517 | ¥24,417.76 |
2,400 | ¥23.68105 | ¥56,834.52 |