XC5A-3282-1 | |
---|---|
DigiKey Part Number | Z6478-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-3282-1 |
Description | CONN DIN PLUG 32POS PCB RA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥35.57300 | ¥355.73 |
25 | ¥33.69320 | ¥842.33 |
50 | ¥32.90820 | ¥1,645.41 |
100 | ¥31.34170 | ¥3,134.17 |
250 | ¥27.42404 | ¥6,856.01 |
500 | ¥26.64048 | ¥13,320.24 |
1,000 | ¥22.72277 | ¥22,722.77 |
2,500 | ¥21.15568 | ¥52,889.20 |