XC5A-2082-1 | |
---|---|
DigiKey Part Number | Z6474-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-2082-1 |
Description | CONN DIN PLUG 20POS PCB RA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.52900 | ¥285.29 |
25 | ¥27.02320 | ¥675.58 |
40 | ¥26.39450 | ¥1,055.78 |
80 | ¥25.13738 | ¥2,010.99 |
240 | ¥21.99542 | ¥5,278.90 |
480 | ¥21.36704 | ¥10,256.18 |
960 | ¥18.22482 | ¥17,495.83 |
2,400 | ¥16.96795 | ¥40,723.08 |