W2DL-02 | |
---|---|
DigiKey Part Number | Z5613-ND |
Manufacturer | |
Manufacturer Product Number | W2DL-02 |
Description | SENSOR SHOCK BALL 5-12V |
Customer Reference | |
Detailed Description | Ball Shock Sensor Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Ball | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Operating Temperature | 0°C ~ 60°C (TA) | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.28000 | ¥166.28 |
10 | ¥104.46300 | ¥1,044.63 |