P7LF-06

DigiKey Part Number
Z2892-ND
Manufacturer
Manufacturer Product Number
P7LF-06
Description
RELAY SOCKET 6 POS CHASSIS MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Type
Socket
Number of Positions
6
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
G7L Series
Features
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.05000¥174.05
10¥154.68100¥1,546.81
25¥146.94560¥3,673.64
40¥139.21150¥5,568.46
120¥131.47867¥15,777.44
240¥119.87750¥28,770.60
480¥112.14338¥53,828.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.