P6C-06P | |
---|---|
DigiKey Part Number | Z126-ND |
Manufacturer | |
Manufacturer Product Number | P6C-06P |
Description | RELAY SOCKET 6 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P6C-06P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 6 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | G6C Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
20 | ¥38.13050 | ¥762.61 |
100 | ¥30.50430 | ¥3,050.43 |
1,000 | ¥23.72576 | ¥23,725.76 |