G7L-1A-BUBJ DC6 | |
---|---|
DigiKey Part Number | Z11041-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-BUBJ DC6 |
Description | RELAY GEN PURPOSE SPST 30A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-BUBJ DC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 317 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.9 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.42000 | ¥129.42 |
20 | ¥115.04300 | ¥2,300.86 |
40 | ¥103.53800 | ¥4,141.52 |
100 | ¥101.27000 | ¥10,127.00 |