G6S-2F-Y-TR DC4.5 | |
---|---|
DigiKey Part Number | Z8229TR-ND - Tape & Reel (TR) Z8229CT-ND - Cut Tape (CT) Z8229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2F-Y-TR DC4.5 |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 101 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.82000 | ¥36.82 |
10 | ¥34.51800 | ¥345.18 |
25 | ¥30.67800 | ¥766.95 |
50 | ¥29.14620 | ¥1,457.31 |
100 | ¥27.61160 | ¥2,761.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥24.54393 | ¥9,817.57 |
800 | ¥23.00986 | ¥18,407.89 |
1,200 | ¥21.47587 | ¥25,771.04 |
2,800 | ¥21.09239 | ¥59,058.69 |