G6L-1F-TRDC4.5 | |
---|---|
DigiKey Part Number | Z5233TR-ND - Tape & Reel (TR) Z5233CT-ND - Cut Tape (CT) Z5233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6L-1F-TRDC4.5 |
Description | RELAY TELECOM SPST 1A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 113 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.56000 | ¥20.56 |
10 | ¥19.26200 | ¥192.62 |
25 | ¥17.11880 | ¥427.97 |
50 | ¥16.26240 | ¥813.12 |
100 | ¥15.40610 | ¥1,540.61 |
250 | ¥15.06896 | ¥3,767.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.06896 | ¥15,068.96 |