G6K-2P-RF DC12 | |
---|---|
DigiKey Part Number | Z5457-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2P-RF DC12 |
Description | RELAY RF DPDT 1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2P-RF DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 9.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 1.31 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.03000 | ¥195.03 |
10 | ¥185.24700 | ¥1,852.47 |
25 | ¥175.49520 | ¥4,387.38 |
50 | ¥165.74540 | ¥8,287.27 |
100 | ¥155.99630 | ¥15,599.63 |
300 | ¥146.24633 | ¥43,873.90 |
600 | ¥136.49657 | ¥81,897.94 |