G6K-2F-RF DC4.5 | |
---|---|
DigiKey Part Number | Z2036-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF DC4.5 |
Description | RELAY RF DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF DC4.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 23.2 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 194 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.95000 | ¥194.95 |
10 | ¥185.21100 | ¥1,852.11 |
25 | ¥175.46680 | ¥4,386.67 |
40 | ¥165.71900 | ¥6,628.76 |
80 | ¥155.97063 | ¥12,477.65 |
300 | ¥146.22193 | ¥43,866.58 |
600 | ¥136.47377 | ¥81,884.26 |